Print Page
PTS18128V110
Resettable Fuse, PPTC, PolyTron PTS1812 Series, 8 VDC, 1.1 A, 2.2 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS18128V110Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29T5183
Product RangePolyTron PTS1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.848 |
| 4000+ | $0.810 |
| 10000+ | $0.774 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS18128V110Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29T5183
Product RangePolyTron PTS1812 Series
Technical Datasheet
Thermistor MountingSMD
Product RangePolyTron PTS1812 Series
Holding Current1.1A
Trip Current2.2A
Voltage Rating8VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
SMD
Holding Current
1.1A
Voltage Rating
8VDC
Operating Temperature Max
85°C
Product Range
PolyTron PTS1812 Series
Trip Current
2.2A
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for PTS18128V110
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate