Print Page
PTSLR18126V300
Resettable Fuse, PPTC, 1812 (4532 Metric), PTSLR1812 Series, 6 VDC, 3 A, 6.2 A, 5 s
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR18126V300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel82AH2160
Re-Reel11AJ3484
Cut Tape11AJ3484
Product RangePTSLR1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.420 | $2,840.00 |
| Total Price | $2,840.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.420 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR18126V300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel82AH2160
Re-Reel11AJ3484
Cut Tape11AJ3484
Product RangePTSLR1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePTSLR1812 Series
Voltage Rating6VDC
Holding Current3A
Trip Current6.2A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
6VDC
Trip Current
6.2A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PTSLR1812 Series
Holding Current
3A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for PTSLR18126V300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate