Print Page
TR/3216TD6.3-R
Fuse, Surface Mount, 6.3 A, Time Delay, 32 V, 32 V, 1206 [3216 Metric], Chip 3216TD Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS TR/3216TD6.3-R Fuse, Surface Mount, 6.3 A, Time Delay, 32 V, 32 V, 1206 [3216 Metric], Chip 3216TD Series](https://canada.newark.com/productimages/standard/en_US/4566304.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216TD6.3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56P2720
Product RangeChip 3216TD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$4,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216TD6.3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56P2720
Product RangeChip 3216TD Series
Technical Datasheet
Fuse Current6.3A
Blow CharacteristicTime Delay
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeChip 3216TD Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
35A
SVHC
No SVHC (15-Jan-2019)
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
Chip 3216TD Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Alternatives for TR/3216TD6.3-R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate