Print Page
UP2-1R5-R
Power Inductor (SMD), UNI-PAC™2, 1.5 µH, 8.1 A, Unshielded, 7.9 A, UP2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2-1R5-R
Newark Part No.27K9305
Product RangeUP2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $5.060 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 1000+ | $2.690 |
| 2000+ | $2.550 |
| 4000+ | $2.290 |
| 6000+ | $2.220 |
| 10000+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2-1R5-R
Newark Part No.27K9305
Product RangeUP2 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)8.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.9A
Product RangeUP2 Series
DC Resistance Max0.0103ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
UP2 Series
Inductance Tolerance
± 20%
RMS Current (Irms)
8.1A
Saturation Current (Isat)
7.9A
DC Resistance Max
0.0103ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UP2-1R5-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate