8.1A SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AC2388

RoHS

Each (Supplied on Cut Tape)
1+
$1.950
10+
$1.660
25+
$1.640
50+
$1.540
Total:$1.95
Min: 1 / Mult: 1
Total:$16.60
Min: 10 / Mult: 1
2.2µH
8.1A
Shielded
10.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
0.0183ohm
± 20%
7.21mm
7.12mm
3.23mm
69AH5228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.410
25+
$2.290
50+
$2.160
Total:$2.51
Min: 1 / Mult: 1
4.7µH
8.1A
Shielded
11.5A
WE-PD Series
12mm x 12mm x 6mm
-
0.012ohm
± 20%
12mm
12mm
6mm
69AH5170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$3.170
25+
$3.120
50+
$2.970
100+
$2.690
More Pricing...
Total:$3.44
Min: 1 / Mult: 1
680nH
8.1A
Shielded
8.5A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
9200µohm
± 20%
4.1mm
4.1mm
2.1mm
51AC1844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.250
10+
$2.220
25+
$2.180
50+
$2.150
100+
$2.110
Total:$11.25
Min: 5 / Mult: 5
Total:$211.00
Min: 100 / Mult: 5
3.3µH
8.1A
Shielded
8.7A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
-
0.0231ohm
± 20%
5.5mm
5.3mm
2.9mm
45AJ0697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.620
Total:$8.10
Min: 5 / Mult: 5
Total:$162.00
Min: 100 / Mult: 5
3.3µH
8.1A
Shielded
8.7A
ASPIAIG-Q5030 Series
6mm x 5.7mm x 2.9mm
-
0.0231ohm
± 20%
6mm
5.7mm
2.9mm
62AJ9428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$3.120
25+
$3.040
50+
$2.950
100+
$2.870
Total:$3.78
Min: 1 / Mult: 1
0.68µH
8.1A
Shielded
8.5A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
9200µohm
± 20%
4.1mm
4.1mm
2.1mm
29AK8035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.720
25+
$1.590
50+
$1.450
100+
$1.300
More Pricing...
Total:$9.95
Min: 5 / Mult: 5
4.7µH
8.1A
Shielded
5.9A
SPM-VT-D Series
-
-
0.065ohm
± 20%
5.3mm
5.1mm
3mm
44AM8613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$3.270
25+
$3.140
50+
$2.990
100+
$2.870
More Pricing...
Total:$3.87
Min: 1 / Mult: 1
3.3µH
8.1A
Shielded
11A
WE-HCIA Series
-
-
0.01892ohm
± 20%
6.9mm
6.9mm
3.8mm
01AC2389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.520
10+
$2.410
25+
$2.210
50+
$2.020
100+
$1.850
More Pricing...
Total:$2.52
Min: 1 / Mult: 1
Total:$24.10
Min: 10 / Mult: 1
2.2µH
8.1A
Shielded
10.8A
IHLE-2525CD-51 Series
7.2mm x 7.1mm x 3.2mm
-
0.0183ohm
± 20%
7.2mm
7.1mm
3.2mm
03AH4348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.460
10+
$1.310
25+
$1.220
50+
$1.160
100+
$1.110
More Pricing...
Total:$1.46
Min: 1 / Mult: 1
Total:$13.10
Min: 10 / Mult: 1
1.5µH
8.1A
Shielded
10A
MPX Series
7mm x 6.5mm x 2.4mm
-
0.0185ohm
± 20%
7mm
6.5mm
2.4mm
51AH4740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
10+
$1.490
25+
$1.300
50+
$1.160
100+
$1.020
Total:$1.82
Min: 1 / Mult: 1
Total:$14.90
Min: 10 / Mult: 1
1.5µH
8.1A
Shielded
10A
MPXV Series
7mm x 6.5mm x 2.4mm
-
0.0185ohm
± 20%
7mm
6.5mm
2.4mm
73W9813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.450
25+
$1.300
50+
$1.270
100+
$1.240
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
2.2µH
8.1A
Shielded
10.8A
IHLP-2525CZ-5A Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.0183ohm
± 20%
6.86mm
6.47mm
3mm
83AH7748

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.120
2000+
$1.020
4000+
$0.909
6000+
$0.876
10000+
$0.858
Total:$1,120.00
Min: 1000 / Mult: 1000
2.2µH
8.1A
Shielded
10.8A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
0.0183ohm
± 20%
7.21mm
7.12mm
3.23mm
51AH4741

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.951
2000+
$0.862
4000+
$0.775
6000+
$0.747
10000+
$0.730
Total:$1,426.50
Min: 1500 / Mult: 1500
1.5µH
8.1A
Shielded
10A
MPXV Series
7mm x 6.5mm x 2.4mm
-
0.0185ohm
± 20%
7mm
6.5mm
2.4mm
83AH7749

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.040
2000+
$0.945
4000+
$0.849
6000+
$0.819
10000+
$0.800
Total:$1,040.00
Min: 1000 / Mult: 1000
2.2µH
8.1A
Shielded
10.8A
IHLE-2525CD-51 Series
7.2mm x 7.1mm x 3.2mm
-
0.0183ohm
± 20%
7.2mm
7.1mm
3.2mm
34P1376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.120
25+
$2.010
50+
$1.910
100+
$1.850
More Pricing...
Total:$2.42
Min: 1 / Mult: 1
3.3µH
8.1A
Shielded
9.6A
B82477P4 Series
12.5mm x 12.5mm x 8.5mm
-
0.01ohm
± 20%
12.5mm
12.5mm
8.5mm
62AC9523

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$1.540
6000+
$1.490
10000+
$1.450
Total:$6,160.00
Min: 4000 / Mult: 2000
3.3µH
8.1A
Shielded
9.5A
PA5003.XXXNLT Series
5.5mm x 5.3mm x 2.9mm
-
0.0231ohm
± 20%
5.5mm
5.3mm
2.9mm
67AC6899

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.100
4000+
$0.983
6000+
$0.949
10000+
$0.928
Total:$2,200.00
Min: 2000 / Mult: 2000
3.3µH
8.1A
Shielded
9.5A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
0.0231ohm
± 20%
5.5mm
5.3mm
2.9mm
62AC9522

RoHS

Each (Supplied on Cut Tape)
1+
$2.520
Total:$10,080.00
Min: 4000 / Mult: 2000
Total:$10,080.00
Min: 4000 / Mult: 2000
3.3µH
8.1A
Shielded
9.5A
PA5003.XXXNLT Series
5.5mm x 5.3mm x 2.9mm
-
0.0231ohm
± 20%
5.5mm
5.3mm
2.9mm
03AH4349

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.902
2000+
$0.819
4000+
$0.736
6000+
$0.709
10000+
$0.694
Total:$1,353.00
Min: 1500 / Mult: 1500
1.5µH
8.1A
Shielded
10A
MPX Series
7mm x 6.5mm x 2.4mm
-
0.0185ohm
± 20%
7mm
6.5mm
2.4mm
27K9305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.060
Total:$3,036.00
Min: 600 / Mult: 600
1.5µH
8.1A
Unshielded
7.9A
UP2 Series
-
-
0.0103ohm
± 20%
-
-
-
54K4813

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.870
1000+
$2.690
2000+
$2.550
4000+
$2.290
6000+
$2.220
More Pricing...
Total:$1,722.00
Min: 600 / Mult: 600
1.5µH
8.1A
Unshielded
7.9A
UP2 Series
-
-
0.0103ohm
± 20%
13.74mm
8.76mm
5.87mm
51AK3052

RoHS

Each (Supplied on Cut Tape)
500+
$2.820
Total:$3,102.00
Min: 1100 / Mult: 100
Total:$3,102.00
Min: 1100 / Mult: 100
22µH
8.1A
Unshielded
13A
PB2020NL Series
23.9mm x 20.83mm x 10.2mm
-
0.02ohm
± 20%
23.9mm
20.83mm
10.2mm
33AK4470

RoHS

Each (Supplied on Cut Tape)
500+
$1.550
Total:$3,100.00
Min: 2000 / Mult: 2000
Total:--
Min: 10 / Mult: 2000
3.3µH
8.1A
-
9.5A
-
-
-
0.0231ohm
-
5.5mm
5.3mm
2.9mm
51AK3053

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.970
2000+
$2.820
4000+
$2.620
8000+
$2.440
12000+
$2.350
More Pricing...
Total:$3,267.00
Min: 1100 / Mult: 100
22µH
8.1A
Unshielded
13A
PB2020NL Series
23.9mm x 20.83mm x 10.2mm
-
0.02ohm
± 20%
23.9mm
20.83mm
10.2mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK