Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560068HT
Newark Part No.62AJ9428
Product RangeWE-MAIA Series
Your Part Number
Technical Datasheet
828 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.120 |
| 25+ | $3.040 |
| 50+ | $2.950 |
| 100+ | $2.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560068HT
Newark Part No.62AJ9428
Product RangeWE-MAIA Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Power Inductor Case4.1mm x 4.1mm x 2.1mm
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max9200µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 2.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.1A
Saturation Current (Isat)
8.5A
Product Range
WE-MAIA Series
DC Resistance Max
9200µohm
Product Length
4.1mm
Product Height
2.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability