Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D0624L1R5
Newark Part No.03AH4349
Product RangeMPX Series
Also Known AsUPI2X10624L1R5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.902 |
| 2000+ | $0.819 |
| 4000+ | $0.736 |
| 6000+ | $0.709 |
| 10000+ | $0.694 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,353.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0624L1R5
Newark Part No.03AH4349
Product RangeMPX Series
Also Known AsUPI2X10624L1R5
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeMPX Series
Power Inductor Case7mm x 6.5mm x 2.4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0185ohm
Product Length7mm
Product Width6.5mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
DC Resistance Max
0.0185ohm
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.1A
Saturation Current (Isat)
10A
Power Inductor Case
7mm x 6.5mm x 2.4mm
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
2.4mm
Technical Docs (3)
Alternatives for MPX1D0624L1R5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate