Print Page
UP2-1R5-R
Power Inductor (SMD), UNI-PAC™2, 1.5 µH, 8.1 A, Unshielded, 7.9 A, UP2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2-1R5-R
Newark Part No.54K4813
Product RangeUP2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $2.870 |
1000+ | $2.690 |
2000+ | $2.550 |
4000+ | $2.290 |
6000+ | $2.220 |
10000+ | $2.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$1,722.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2-1R5-R
Newark Part No.54K4813
Product RangeUP2 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)8.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.9A
Product RangeUP2 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0103ohm
Inductance Tolerance± 20%
Product Length13.74mm
Product Width8.76mm
Product Height5.87mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
UP2 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
8.76mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
8.1A
Saturation Current (Isat)
7.9A
Inductor Case / Package
-
DC Resistance Max
0.0103ohm
Product Length
13.74mm
Product Height
5.87mm
Technical Docs (1)
Alternatives for UP2-1R5-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate