Print Page
WCL2520-1R0-R
Wirewound Inductor, 1 µH, 0.55 ohm, 300 MHz, 580 mA, 1008 [2520 Metric], WCL2520 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS WCL2520-1R0-R Wirewound Inductor, 1 µH, 0.55 ohm, 300 MHz, 580 mA, 1008 [2520 Metric], WCL2520 Series](https://canada.newark.com/productimages/standard/en_US/41AH6695-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL2520-1R0-RCopy
Newark Part No.
Full Reel41AH6705
Cut Tape41AH6704
Product RangeWCL2520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.232 | $464.00 |
| Total Price | $464.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.232 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.198 |
| 5000+ | $0.186 |
| 10000+ | $0.164 |
| 20000+ | $0.145 |
| 30000+ | $0.133 |
| 50000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL2520-1R0-RCopy
Newark Part No.
Full Reel41AH6705
Cut Tape41AH6704
Product RangeWCL2520 Series
Technical Datasheet
Inductance1µH
Product RangeWCL2520 Series
DC Current Rating580mA
Self Resonant Frequency300MHz
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
DC Resistance Max0.55ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1µH
DC Current Rating
580mA
Inductor Case / Package
1008 [2520 Metric]
DC Resistance Max
0.55ohm
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.1mm
Product Range
WCL2520 Series
Self Resonant Frequency
300MHz
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.79mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for WCL2520-1R0-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate