Print Page
WCL3225-221-R
Wirewound Inductor, 220 µH, 16.5 ohm, 2.6 MHz, 65 mA, 1210 [3225 Metric], WCL3225 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS WCL3225-221-R Wirewound Inductor, 220 µH, 16.5 ohm, 2.6 MHz, 65 mA, 1210 [3225 Metric], WCL3225 Series](https://canada.newark.com/productimages/standard/en_US/41AH6797-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL3225-221-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41AH6801
Product RangeWCL3225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.420 |
| 6000+ | $0.412 |
| 10000+ | $0.403 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL3225-221-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41AH6801
Product RangeWCL3225 Series
Technical Datasheet
Inductance220µH
Product RangeWCL3225 Series
DC Current Rating65mA
Self Resonant Frequency2.6MHz
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
DC Resistance Max16.5ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.5mm
Product Width2.9mm
Product Height2.25mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
220µH
DC Current Rating
65mA
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
16.5ohm
Inductor Construction
Unshielded
Product Length
3.5mm
Product Height
2.25mm
Product Range
WCL3225 Series
Self Resonant Frequency
2.6MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.9mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for WCL3225-221-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate