Print Page
WCL3225-390-R
Wirewound Inductor, 39 µH, 4.7 ohm, 16 MHz, 150 mA, 1210 [3225 Metric], WCL3225 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS WCL3225-390-R Wirewound Inductor, 39 µH, 4.7 ohm, 16 MHz, 150 mA, 1210 [3225 Metric], WCL3225 Series](https://canada.newark.com/productimages/standard/en_US/41AH6797-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL3225-390-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6815
Cut Tape41AH6814
Product RangeWCL3225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.494 | $988.00 |
| Total Price | $988.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.494 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.462 |
| 6000+ | $0.452 |
| 10000+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL3225-390-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6815
Cut Tape41AH6814
Product RangeWCL3225 Series
Technical Datasheet
Inductance39µH
Product RangeWCL3225 Series
DC Current Rating150mA
Self Resonant Frequency16MHz
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
DC Resistance Max4.7ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.5mm
Product Width2.9mm
Product Height2.25mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
39µH
DC Current Rating
150mA
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
4.7ohm
Inductor Construction
Unshielded
Product Length
3.5mm
Product Height
2.25mm
Product Range
WCL3225 Series
Self Resonant Frequency
16MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.9mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate