Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAK-S-KC11-ICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72Y5276
Product RangeM22 FAK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $349.320 |
| 5+ | $337.620 |
| 10+ | $312.710 |
| 25+ | $289.720 |
Price for:Each
Minimum: 1
Multiple: 1
$349.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAK-S-KC11-ICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72Y5276
Product RangeM22 FAK Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary Spring Return
Switch TerminalsScrew
Contact Current Max6A
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound Domed
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Product RangeM22 FAK Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
230V
Pushbutton Actuator Style
Round Domed
IP Rating
IP67, IP69K
SVHC
No SVHC (17-Dec-2015)
Switch Operation
Momentary Spring Return
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP67, IP69K
Product Range
M22 FAK Series
Technical Docs (1)
Alternatives for FAK-S-KC11-I
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
