Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C25/2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AH0398
Product RangeFAZ6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.900 |
| 5+ | $119.950 |
| 10+ | $118.850 |
| 25+ | $116.110 |
| 50+ | $108.990 |
| 100+ | $98.040 |
| 250+ | $89.270 |
Price for:Each
Minimum: 1
Multiple: 1
$130.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C25/2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AH0398
Product RangeFAZ6 Series
Technical Datasheet
Product RangeFAZ6 Series
Current Rating25A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ6 Series
No. of Poles
2 Pole
Voltage Rating VAC
400V
SVHC
No SVHC (17-Dec-2015)
Current Rating
25A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for FAZ6-C25/2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
