Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-CK11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.81Y3694
Product RangeRMQ-Titan M22 Series
Your Part Number
10 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.990 |
| 5+ | $45.400 |
| 10+ | $44.790 |
| 25+ | $44.190 |
| 50+ | $43.580 |
| 100+ | $42.980 |
| 250+ | $42.370 |
Price for:Each
Minimum: 1
Multiple: 1
$45.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-CK11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.81Y3694
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles2 Pole
Contact Current Max4A
Contact Voltage AC Max115V
For Use WithEaton M22 Series Modular Pushbutton Switches
Contact Voltage DC Max-
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
4A
For Use With
Eaton M22 Series Modular Pushbutton Switches
Product Range
RMQ-Titan M22 Series
No. of Poles
2 Pole
Contact Voltage AC Max
115V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for M22-CK11
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
