Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-L-R/RCopy
Newark Part No.26C5898
Product RangeRMQ-Titan M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $75.130 |
| 10+ | $69.130 |
Price for:Each
Minimum: 1
Multiple: 1
$75.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-L-R/RCopy
Newark Part No.26C5898
Product RangeRMQ-Titan M22 Series
Technical Datasheet
LED ColorRed
Operating Voltage30V
Mounting Hole Dia22.5mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP67, IP69K, NEMA 4X, NEMA 13
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Color
Red
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
RMQ-Titan M22 Series
Operating Voltage
30V
Forward Current If
-
IP / NEMA Rating
IP67, IP69K, NEMA 4X, NEMA 13
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
