Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-LED-BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18J7599
Product RangeRMQ-Titan M22
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.400 |
| 5+ | $26.480 |
| 10+ | $24.360 |
| 25+ | $22.230 |
| 50+ | $20.100 |
| 100+ | $17.770 |
| 250+ | $15.960 |
Price for:Each
Minimum: 1
Multiple: 1
$28.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-LED-BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18J7599
Product RangeRMQ-Titan M22
Technical Datasheet
LED ColorBlue
Operating Voltage24V
Mounting Hole Dia-
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
RMQ-Titan M22
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for M22-LED-B
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
