Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $525.020 |
Price for:Each
Minimum: 1
Multiple: 1
$525.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoMCS11Copy
Newark Part No.73AJ8419
Technical Datasheet
Pressure Type-
Pressure Port Type1/4" BSPP
Pressure Fitting Style1/4" BSPP
Operating Pressure Min-
Operating Pressure Max15bar
Contact ConfigurationSPDT
Switching Voltage Max230VAC
Switching Current Max2A
Switching Voltage DC Resistive24V
Switching Current DC Resistive2A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/4" BSPP
Operating Pressure Max
15bar
Switching Voltage Max
230VAC
Switching Voltage DC Resistive
24V
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
-
Pressure Port Type
1/4" BSPP
Operating Pressure Min
-
Contact Configuration
SPDT
Switching Current Max
2A
Switching Current DC Resistive
2A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
