Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.790 |
| 10+ | $24.680 |
| 25+ | $22.940 |
| 50+ | $21.100 |
| 100+ | $18.560 |
| 250+ | $17.420 |
| 500+ | $15.750 |
Price for:Each
Minimum: 1
Multiple: 1
$25.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1/P3-M400Copy
Newark Part No.43Y4498
Technical Datasheet
For Use WithMoeller P1 and P3 Switch Disconnectors
Accessory TypeShaft, 340mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
For Use With
Moeller P1 and P3 Switch Disconnectors
Product Range
-
Accessory Type
Shaft, 340mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
