Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | PKE32Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 07W6236 |
| Product Range | SmartWire-DT |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.630 |
| 5+ | $168.670 |
| 10+ | $160.940 |
| 25+ | $151.590 |
Price for:Each
Minimum: 1
Multiple: 1
$182.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | PKE32Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 07W6236 |
| Product Range | SmartWire-DT |
| Technical Datasheet | |
| Product Range | SmartWire-DT |
| Voltage Rating VAC | 690V |
| Voltage Rating VDC | - |
| Current Rating | 32A |
| No. of Poles | 3 Pole |
| Overload Current | - |
| Insulation Voltage | - |
| SVHC | Lead (14-Jun-2023) |
Technical Specifications
| Product Range | SmartWire-DT |
|---|---|
| Voltage Rating VDC | - |
| No. of Poles | 3 Pole |
| Insulation Voltage | - |
| Voltage Rating VAC | 690V |
|---|---|
| Current Rating | 32A |
| Overload Current | - |
| SVHC | Lead (14-Jun-2023) |
Technical Docs (1)
Alternatives for PKE32
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
