Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $155.120 |
| 5+ | $145.810 |
| 10+ | $144.650 |
| 25+ | $143.490 |
| 50+ | $142.320 |
| 100+ | $141.160 |
Price for:Each
Minimum: 1
Multiple: 1
$155.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZB4-600-BT1Copy
Newark Part No.26C8407
Technical Datasheet
Battery Voltage3.6V
Battery Size Code-
Battery TechnologyLithium
External Diameter14.7mm
Battery Capacity1.2Ah
External Height25.2mm
Battery TerminalsAxial Leaded
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / Size-
Weight12g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead (25-Jun-2020)
Product Overview
The ZB4-600-BT1 is a Backup Battery for compact PLC PS4 for buffering the RAM and the real-time clock. The ZB4-600-BT1 is suitable for use with PS4-150, PS4-200 and PS4-300 memory modules.
Applications
Automation & Process Control
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
1.2Ah
Battery Terminals
Axial Leaded
External Width
-mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Size Code
-
External Diameter
14.7mm
External Height
25.2mm
Pack Quantity
1
External Depth
-mm
Weight
12g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
