
| Quantity | Price |
|---|---|
| 1+ | $1,751.980 |
| 2+ | $1,532.990 |
Product Information
Product Overview
The 5P1500 is a 8-outlet Uninterruptible Power Supply (UPS) provides industry leading efficiency of up to 99%. It protects more devices by providing 20% more wattage compared to traditional UPSs. Eaton’s exclusive ABM® technology increases battery service life by 50%. Next-generation LCD offers a graphical interface which provides all critical UPS information in a single screen view. Intelligent power software suite seamlessly integrates with VMware’s vCenter Server™ virtualization management solution, as well as virtualization platforms such as Citrix® XenServer, Microsoft SCVMM™, Red Hat® and other Xen® open source platforms. Initiate live migration of virtual machines (VM) to automatically and transparently migrate VMs during power disruptions to unaffected devices with systems such as VMware vMotion™ and Microsoft Live Migration. Execute graceful shutdown of computers and virtual machines/servers during an extended power outage.
- Space-saving
- Provides premium protection while conserving value space in multiple, slim tower designs
- Meters energy consumption at the UPS level
- More power
- Eaton’s exclusive ABM® technology increases battery service life by 50%
- Intelligent Power® software suite can monitor and manage the power devices on your network
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking
Contents
UPS, User manual CD, Intelligent power software suite CD, Quick start guide, USB cable, RS-232 cable.
Technical Specifications
ITE
1.44kVA / 1.1kW
120V
5P Series
5.9"
Lead (17-Jan-2022)
8Outlets
120V
-
17.5"
9.1"
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
