Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No5P1500RTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47X1700
Product Range5P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $2,209.140 |
| 2+ | $1,933.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,209.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No5P1500RTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47X1700
Product Range5P Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)1.44kVA / 1.44kW
Input Voltage AC Max120V
Output Voltage-
Backup Time - Full Load-
Product Range5P Series
Length20.6"
Width17.4"
Height3.4"
SVHCLead (17-Jan-2022)
Product Overview
The 5P1500RT is a 8-outlet 1.44kW rack-mount Uninterruptible Power Supply (UPS) with ABM® battery technology uses sophisticated sensing security. The increased functionality and manageability provide the capability to monitor power in multiple locations from a centralized access point and easily identify what equipment is drawing more power with our industry-leading outlet level remote monitoring.
Applications
Power Management, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.44kVA / 1.44kW
Output Voltage
-
Product Range
5P Series
Width
17.4"
SVHC
Lead (17-Jan-2022)
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
20.6"
Height
3.4"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
