Print Page
5P1550GR
Uninterruptible Power Supply (UPS), Rack Mount, ITE, 6 Outlets, 1.55kVA / 1.1kW, 230 V, 230 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No5P1550GRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47X1702
Product Range5P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $2,552.080 |
| 2+ | $2,233.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2,552.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No5P1550GRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47X1702
Product Range5P Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)1.55kVA / 1.1kW
Input Voltage AC Max230V
Output Voltage230V
Backup Time - Full Load-
Product Range5P Series
Length21.8"
Width17.2"
Height1.7"
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.55kVA / 1.1kW
Output Voltage
230V
Product Range
5P Series
Width
17.2"
SVHC
Lead (17-Jan-2022)
No. of Outlets
6Outlets
Input Voltage AC Max
230V
Backup Time - Full Load
-
Length
21.8"
Height
1.7"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
