Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part NoEMA114-10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46Y2220
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,730.230 |
| 5+ | $2,675.640 |
| 10+ | $2,621.020 |
| 25+ | $2,566.420 |
| 50+ | $2,511.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2,730.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoEMA114-10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46Y2220
Technical Datasheet
No. of Outlets24Outlets
Supply Voltage VAC127V
Current Rating16A
Length - Metric1.6mm
External Width - Metric52mm
Cable Length - Metric3.048m
Length - Imperial63.2"
External Width - Imperial2.05"
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outlets
24Outlets
Current Rating
16A
External Width - Metric
52mm
Length - Imperial
63.2"
Cable Length - Imperial
10ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
127V
Length - Metric
1.6mm
Cable Length - Metric
3.048m
External Width - Imperial
2.05"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
