Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoB072-032-IP2Copy
Newark Part No.17X0184
Also Known AsGTIN UPC EAN: 037332177261
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $4,274.270 |
Price for:Each
Minimum: 2
Multiple: 2
$8,548.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB072-032-IP2Copy
Newark Part No.17X0184
Also Known AsGTIN UPC EAN: 037332177261
Technical Datasheet
Computer Switch TypeKVM
Computer Switch Function-
No. of Ways32
Input Connection1 x HD15 / 2 x USB A
Output Connection32 x RJ45
Product Range-
SVHCLead
Technical Specifications
Computer Switch Type
KVM
No. of Ways
32
Output Connection
32 x RJ45
SVHC
Lead
Computer Switch Function
-
Input Connection
1 x HD15 / 2 x USB A
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
