Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $292.410 |
| 5+ | $272.910 |
| 10+ | $264.930 |
Price for:Each
Minimum: 1
Multiple: 1
$292.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBC600RNCCopy
Newark Part No.20AM8785
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outlets4Outlets
Capacity (VA / W)600VA / 300W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load1.2min
Product Range-
Length7.09"
Width10.04"
Height2.283"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Capacity (VA / W)
600VA / 300W
Output Voltage
120V
Product Range
-
Width
10.04"
SVHC
To Be Advised
No. of Outlets
4Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
1.2min
Length
7.09"
Height
2.283"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
