Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $265.850 |
| 5+ | $248.130 |
| 10+ | $240.860 |
Price for:Each
Minimum: 1
Multiple: 1
$265.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBC850RCopy
Newark Part No.20AM8786
Technical Datasheet
Power Supply ApplicationsITE, Industrial, Medical & Household
No. of Outlets5Outlets
Capacity (VA / W)850VA / 450W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load1.7min
Product Range-
Length7.087"
Width11.024"
Height3.15"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Industrial, Medical & Household
Capacity (VA / W)
850VA / 450W
Output Voltage
120V
Product Range
-
Width
11.024"
SVHC
To Be Advised
No. of Outlets
5Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
1.7min
Length
7.087"
Height
3.15"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
