Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoDMCS3255SG62WCopy
Newark Part No.20AM8801
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $660.180 |
| 5+ | $646.980 |
| 10+ | $633.780 |
| 25+ | $620.580 |
| 50+ | $607.380 |
Price for:Each
Minimum: 1
Multiple: 1
$660.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDMCS3255SG62WCopy
Newark Part No.20AM8801
Technical Datasheet
Maximum Screen Size55"
Bracket TypeRolling Floor Mount
Load Max59kg
Product Range-
SVHCTo Be Advised
Technical Specifications
Maximum Screen Size
55"
Load Max
59kg
Product Range
-
Bracket Type
Rolling Floor Mount
VESA Standard
75x75, 100x100, 200x100, 200x200, 300x300, 400x200, 400x300, 400x400
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
