Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $93.840 |
| 5+ | $88.000 |
| 10+ | $67.680 |
| 25+ | $66.320 |
| 50+ | $64.970 |
| 100+ | $63.620 |
| 250+ | $62.260 |
Price for:Each
Minimum: 1
Multiple: 1
$93.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDMTB413Copy
Newark Part No.20AM8816
Technical Datasheet
Maximum Screen Size12.9"
Bracket TypeDesk Mount
Load Max1kg
VESA Standard-
Product Range-
SVHCTo Be Advised
Technical Specifications
Maximum Screen Size
12.9"
Load Max
1kg
Product Range
-
Bracket Type
Desk Mount
VESA Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
