Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-10GSR-MDLCCopy
Newark Part No.41Y9548
Also Known AsGTIN UPC EAN: 037332185495
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $386.850 |
Price for:Each
Minimum: 10
Multiple: 10
$3,868.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-10GSR-MDLCCopy
Newark Part No.41Y9548
Also Known AsGTIN UPC EAN: 037332185495
Technical Datasheet
Wavelength Typ850nm
Supply Voltage-
Data Rate Max11.1Gbps
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
11.1Gbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
