Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP046-006-LLCopy
Newark Part No.71Y6220
Also Known AsGTIN UPC EAN: 037332190956
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $50.570 |
| 25+ | $47.400 |
| 50+ | $45.150 |
| 100+ | $42.980 |
| 250+ | $42.180 |
Price for:Each
Minimum: 10
Multiple: 10
$505.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP046-006-LLCopy
Newark Part No.71Y6220
Also Known AsGTIN UPC EAN: 037332190956
Technical Datasheet
Connector to ConnectorNEMA L5-20R to NEMA L5-20P
Connector Type ANEMA L5-20R
Cable Length - Metric1.83m
Connector Type BNEMA L5-20P
Current Rating20A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
Power extension cord features 12AWG wire suitable for high power connections, making it a reliable solution for large server applications that require a higher-rated, heavier-gauge cable. It can be used to connect a computer, server or other device with a NEMA L5-20P plug to a wall outlet, PDU or UPS system with a NEMA L5-20R outlet.
- 6ft length allows flexibility in placing devices in relationship to AC outlet
- Locking connectors help prevent accidental disconnection and expensive downtime
Technical Specifications
Connector to Connector
NEMA L5-20R to NEMA L5-20P
Cable Length - Metric
1.83m
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector Type A
NEMA L5-20R
Connector Type B
NEMA L5-20P
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
