Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP120-06N-ACTCopy
Newark Part No.41Y9586
Also Known AsGTIN UPC EAN: 037332184832
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $55.710 |
| 20+ | $52.720 |
| 50+ | $49.730 |
| 100+ | $47.360 |
Price for:Each
Minimum: 10
Multiple: 10
$557.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP120-06N-ACTCopy
Newark Part No.41Y9586
Also Known AsGTIN UPC EAN: 037332184832
Technical Datasheet
Connector Type ADVI-D Single Link Plug
Connector Type BHD-15 Receptacle / Micro USB B Receptacle
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HD-15 Receptacle / Micro USB B Receptacle
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
