Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP562-001-45LCopy
Newark Part No.02P7934
Also Known AsGTIN UPC EAN: 037332131072
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $33.790 |
| 5+ | $31.260 |
| 10+ | $28.720 |
| 25+ | $26.920 |
| 50+ | $25.630 |
| 100+ | $24.410 |
Price for:Each
Minimum: 1
Multiple: 1
$33.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP562-001-45LCopy
Newark Part No.02P7934
Also Known AsGTIN UPC EAN: 037332131072
Technical Datasheet
Connector Type ADVI-D Dual Link Plug
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DVI-D Dual Link Plug
Cable Length - Metric
300mm
Product Range
-
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
