Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP947-06N-2P15Copy
Newark Part No.41Y9614
Also Known AsGTIN UPC EAN: 037332185327
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $4.770 |
| 50+ | $4.250 |
| 100+ | $4.060 |
| 250+ | $3.790 |
| 500+ | $3.610 |
| 1000+ | $3.450 |
Price for:Each
Minimum: 10
Multiple: 10
$47.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP947-06N-2P15Copy
Newark Part No.41Y9614
Also Known AsGTIN UPC EAN: 037332185327
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColorRed
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Length - Imperial
6"
Jacket Color
Red
SVHC
No SVHC (08-Jul-2021)
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
