Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH20Copy
Newark Part No.25R6010
Also Known AsGTIN UPC EAN: 037332142504
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $353.500 |
| 5+ | $329.940 |
| 10+ | $320.280 |
| 25+ | $307.940 |
| 50+ | $301.780 |
Price for:Each
Minimum: 1
Multiple: 1
$353.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH20Copy
Newark Part No.25R6010
Also Known AsGTIN UPC EAN: 037332142504
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric444.5mm
External Width - Metric114.3mm
Cable Length - Metric4.57m
Length - Imperial17.5"
External Width - Imperial4.5"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PDUMH20 is a 12-outlet Metered PDU/Power Distribution Unit offers real-time local reporting of load level in amps via built-in digital meter. It enables visual current monitoring of PDU output current to prevent circuit overloads as additional equipment is added. It offers reliable rack-mount multi-outlet power distribution from any protected UPS, generator or mains input power source. High quality design includes rugged all-metal housing and secure rack-mount installation with included mounting accessories.
- 20A Circuit breaker
- Digital display reports total PDU output current in amps
- Digital current meter
- 12 NEMA 5-15/20R outlets
- Built-in 2 digit visual meter continuously reports PDU load level in amps
- Attached NEMA L5-20P 20A 120V input plug with 15ft/4.5m line cord
- 1U horizontal rack-mount format installs in one rack space
- Mounting ears are reversible for front or rear facing rack-mount installation
- Optional PDUSIDEBRKT enables 0U vertical rack-mount in compatible racks
- Back panel grounding lug
Applications
Power Management
Contents
PDUMH20 Metered PDU/Power distribution unit, L5-20R to 5-20P plug adapter, Owner's manual.
Technical Specifications
No. of Outlets
12Outlets
Current Rating
20A
External Width - Metric
114.3mm
Length - Imperial
17.5"
Cable Length - Imperial
15ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
120V
Length - Metric
444.5mm
Cable Length - Metric
4.57m
External Width - Imperial
4.5"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
