Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMNH15Copy
Newark Part No.80R2001
Also Known AsGTIN UPC EAN: 037332152022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $802.710 |
Price for:Each
Minimum: 1
Multiple: 1
$802.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMNH15Copy
Newark Part No.80R2001
Also Known AsGTIN UPC EAN: 037332152022
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC127V
Current Rating15A
Length - Metric157mm
External Width - Metric439mm
Cable Length - Metric3.6m
Length - Imperial6.2"
External Width - Imperial17.3"
Cable Length - Imperial12ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
439mm
Length - Imperial
6.2"
Cable Length - Imperial
12ft
SVHC
To Be Advised
Supply Voltage VAC
127V
Length - Metric
157mm
Cable Length - Metric
3.6m
External Width - Imperial
17.3"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
