Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV20-24Copy
Newark Part No.44Y9777
Also Known AsGTIN UPC EAN: 037332182845
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12+ | $362.350 |
Price for:Each
Minimum: 12
Multiple: 12
$4,348.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV20-24Copy
Newark Part No.44Y9777
Also Known AsGTIN UPC EAN: 037332182845
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC127V
Current Rating20A
Length - Metric1.6mm
External Width - Metric44.5mm
Cable Length - Metric4.6m
Length - Imperial64"
External Width - Imperial1.75"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
External Width - Metric
44.5mm
Length - Imperial
64"
Cable Length - Imperial
15ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
127V
Length - Metric
1.6mm
Cable Length - Metric
4.6m
External Width - Imperial
1.75"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
