Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUV20Copy
Newark Part No.80R2003
Also Known AsGTIN UPC EAN: 037332143402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $281.600 |
| 25+ | $270.750 |
| 50+ | $262.820 |
Price for:Each
Minimum: 12
Multiple: 12
$3,379.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUV20Copy
Newark Part No.80R2003
Also Known AsGTIN UPC EAN: 037332143402
Technical Datasheet
No. of Outlets14Outlets
Supply Voltage VAC127V
Current Rating16A
Length - Metric914.4mm
External Width - Metric44.5mm
Cable Length - Metric4.6m
Length - Imperial36"
External Width - Imperial1.75"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
1.9KW single-phase 120V Basic PDU is an excellent no-frills unit for data centres, server rooms and network wiring closets. Perfectly suited for high-density IT environment.
- Versatile no-frills PDU for data centres, server rooms and network wiring closets
- 14 NEMA 5-15R outlets
- NEMA L5-15P input with 15 ft. cord and 5-20P adapter
- 20A circuit breaker
- Switchless design prevents an accidental shutdown, AND costly downtime
- 36inch all-metal housing supports 0U vertical mounting in EIA-standard 19-inch racks
- Supports toolless 0U vertical mounting in EIA-standard 19 inch racks
- Supports 0U mounting using included hardware
- Mounts on wall, workbench or under a counter with user-supplied hardware
Contents
1.9kW Single-Phase 120V Basic PDU, NEMA 5-20P plug adapter, Mounting hardware, Owner’s manual.
Technical Specifications
No. of Outlets
14Outlets
Current Rating
16A
External Width - Metric
44.5mm
Length - Imperial
36"
Cable Length - Imperial
15ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
127V
Length - Metric
914.4mm
Cable Length - Metric
4.6m
External Width - Imperial
1.75"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
