
| Quantity | Price |
|---|---|
| 1+ | $639.700 |
| 5+ | $610.660 |
| 10+ | $598.540 |
Product Information
Product Overview
The PR60 is a precision regulated DC Power Supply for use with commercial/land-mobile, ham and CB radios, test bench supplies, base stations, tape players and amplifiers. It is designed for years of reliable service and superior performance, it efficiently convert 120VAC into 13.8VDC (±0.5V). The Trim Line series of DC power supplies offers a low-profile design with a footprint that matches the most popular radios on the market, such as Motorola, Radius, GE Monogram Series and EF Johnson models. The current-limiting electronic foldback enables time-controlled automatic over-current protection in case of overload.
- Smaller footprint maximizes operating space
- Crowbar overvoltage protection prevents damage to connected equipment due to overvoltage
- Solid state, integrated circuit maintains excellent regulation of output voltage
- Regulated output voltage maintains up to 95% of no load value
- High quality filtering creates very low ripple/low noise operation
- Heavy-duty power transformer provides complete isolation from noise on incoming AC power
- Large heat sinks, vented cabinets supply cool operation for continuous use & long life of the unit
- Illuminated on/off switch
- Hardwire terminals/red positive (+), black negative (-) connectors
- Red LED indicator indicates that DC output is being provided
- Automatic time-controlled over-current protection in case of overload
- Precision regulated AC-to-DC conversion
- 0 to 40°C Working temperature range
Applications
Commercial, Test & Measurement, Communications & Networking
Technical Specifications
Fixed
-
-
-
-
-
To Be Advised
1 Output
13.8V
60A
120VAC
1 Year
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate
