Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC58-2UCopy
Newark Part No.71T5354
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332151780
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $1,557.050 |
| 5+ | $1,423.220 |
| 10+ | $1,289.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1,557.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC58-2UCopy
Newark Part No.71T5354
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332151780
Technical Datasheet
For Use WithSmartPro UPS Systems
Accessory TypeBattery Cartridge
Product RangeRBC Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The RBC58-2U is a 2U UPS 48VDC replacement Battery Cartridge breathes new life into UPS systems suffering from expired or weak internal batteries. Each replacement battery cartridge is carefully screened and certified to meet or exceed original specifications and ships ready for installation into your UPS system. Reusable packaging holds expired batteries for recycling centre delivery. It is compatible with SMART3000RMXL2U and other UPS systems recommending this pre-assembled replacement battery kit.
- Restores UPS runtime performance to original specifications
- Comes pre-assembled and ready for installation
- Rugged leak-proof construction
- Maintenance free
Applications
Industrial
Technical Specifications
For Use With
SmartPro UPS Systems
Product Range
RBC Series
Accessory Type
Battery Cartridge
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
