Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoS455-003Copy
Newark Part No.52P6781
Also Known AsGTIN UPC EAN: 037332138187
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $88.620 |
Price for:Each
Minimum: 50
Multiple: 50
$4,431.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoS455-003Copy
Newark Part No.52P6781
Also Known AsGTIN UPC EAN: 037332138187
Technical Datasheet
Connector Type AVHDCI 68 Position Plug
Cable Length - Imperial3ft
Cable Length - Metric910mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
VHDCI 68 Position Plug
Cable Length - Metric
910mm
Product Range
-
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
