Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SK10C32Copy |
| Newark Part No. | 20AM8854 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.630 |
| 5+ | $38.860 |
| 10+ | $37.710 |
| 25+ | $36.270 |
| 50+ | $35.190 |
| 100+ | $34.170 |
| 250+ | $32.860 |
| 5000+ | $32.210 |
Price for:Each
Minimum: 1
Multiple: 1
$41.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SK10C32Copy |
| Newark Part No. | 20AM8854 |
| Technical Datasheet | |
| Convert From | NEMA 5-15P |
| Convert To | NEMA 5-15R, USB Type A, USB Type C |
| Current Rating | 15A |
| Connector Body Material | Plastic Body |
| Voltage Rating VAC | 120V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Convert From | NEMA 5-15P |
|---|---|
| Current Rating | 15A |
| Voltage Rating VAC | 120V |
| SVHC | To Be Advised |
| Convert To | NEMA 5-15R, USB Type A, USB Type C |
|---|---|
| Connector Body Material | Plastic Body |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
