
| Quantity | Price |
|---|---|
| 1+ | $2,762.890 |
Product Information
Product Overview
The SM3000RMXL2UTAA is a 9-outlet 2.88kW line interactive Uninterruptible Power Supply (UPS) with enhanced LCD interface offers network-grade power protection for critical server, network, telecommunications equipment. Line Interactive Uninterruptible Power Supply(UPS) with built-in Auto-Voltage Regulation(AVR) actively corrects brownouts, overvoltages back to usable levels while maintaining a full battery charge in case of power failure. Tripp Lite's unique configuration excels in exceptionally poor-power environments with two separate levels of voltage boost to correct both slight undervoltages, severe brownout conditions. Interactive LCD/LED interface reports UPS operating mode, detailed UPS and site-power data, plus enables a variety of UPS setup, configuration options. Super-fast switchover from line to battery power occurs within milliseconds to maintain operation of connected equipment without interruption or reboot.
- 120V Nominal output during brownouts to 83V and overvoltages to 145V
- Interactive LCD provides UPS status information and advanced configuration options
- Expandable runtime, hot-swap batteries, 96% efficiency, sine wave output
- USB, RS232, EPO and slot for network communication card options
- Maintains uninterrupted operation of connected networking equipment during blackouts, surges
- High 96% efficiency rating in line-power mode offers reduced power consumption and BTU emissions
- External battery configurations require use of Tripp Lite's External Battery Configuration Software
- LCD interface also supports a number of advanced user setup and operating preferences
- Built-in USB/RS-232/optional slot for network management card options
- Included PowerAlert UPS monitoring software
- Built-in emergency power off(EPO) interface with cable
Applications
Power Management, Communications & Networking
Contents
SM3000RMXL2UTAA UPS system, PowerAlert Software with USB, Serial & EPO cabling, 4 Post rackmount installation kit, Instruction manual.
Technical Specifications
ITE
3kVA / 2.88kW
120VAC
SmartPro Series
17.5"
No SVHC (08-Jul-2021)
9Outlets
120V
3min
19"
3.5"
Technical Docs (1)
Alternatives for SM3000RMXL2UTAA
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
