| Quantity | Price |
|---|---|
| 1+ | $980.540 |
| 5+ | $948.690 |
| 10+ | $916.860 |
| 25+ | $853.190 |
| 50+ | $834.090 |
Product Information
Product Overview
The SMX1500LCD is a 8-outlet 900W line interactive Uninterruptible Power Supply (UPS) provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up home/office workstations, point-of-sale applications, VoIP systems and small business networks, the SMX1500LCD switches to battery mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss. Featuring eight IEC-320-C13 outlets and a C14 inlet that accepts user-supplied AC power cord, the SMX1500LCD has an internal battery that provides 12 minutes of support at half load and 4.5 minutes at full load. It can also power an entry-level PC up to 60 minutes or a single DVR/VCR component up to three hours. A front-panel LCD screen lets you monitor operating data, such as voltage, battery and overload statuses.
- Corrects under- and overvoltages from 144 to 282V
- 8 C13 outlets
- Interactive LCD monitoring screen
- Monitoring of power conditions via POWERALERT12
- Protects mission-critical equipment
- Audible alarm signals loss of utility power, low battery or overload
- 890 joule Surge suppression rating
- Reliable battery backup
- Supports half load up to 12 minutes and full load up to 4.5 minutes
- Powers entry-level PC up to 60 minutes and a DVR/VCR component up to 3 hours
- Internal batteries designed for hot-swap field replacement
- 96% Line-power efficiency rating saves money in energy costs
- Cold-start capability enables turn-on in battery mode during blackouts
- Automatic voltage regulation (AVR)
- EMI/RFI line noise filtering
- Interactive LCD screen
- Front-panel LCD signals voltage, battery and overload statuses
- Rotates for easy viewing in rack-mount or tower configurations
- Telephone/Ethernet/satellite protection against surges
- RJ45 jacks protect phone/DSL/fax/modem/Ethernet network
- 2.2GHz Coaxial jacks protect CATV, satellite or broadcast antenna connections
Applications
Power Management
Contents
SMX1500LCD SmartPro 230V 1.5kVA 900W line-interactive UPS, USB cable, RJ11 cable, Coaxial cable (2) C13-to-C14 power cables, Tower/rack mounting hardware, Owner’s manual.
Technical Specifications
ITE
1.5kVA / 900W
230V
SMX Series
10.5"
To Be Advised
8Outlets
230V
4.5min
17.2"
3.5"
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate