Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSPS415HGULTRACopy
Newark Part No.46T3771
Also Known AsGTIN UPC EAN: 037332159236
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $372.880 |
Price for:Each
Minimum: 10
Multiple: 10
$3,728.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSPS415HGULTRACopy
Newark Part No.46T3771
Also Known AsGTIN UPC EAN: 037332159236
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeNEMA 5-15R-HG
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P-HG
Cable Length4.6m
Peak Surge Current60kA
Energy Rating1410J
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SPS415HGULTRA is a 4-outlet medical-grade Power Strip with surge protection. It is ideal for protecting electrical equipment from damaging surges and spikes within patient vicinity. It includes switchless design to prevent accidental shutoff, safety covers, NEMA 5-15P-HG hospital-grade plug and 15A resettable circuit breaker. The diagnostic LED indicates that power is present and surge protected (with no ground faults or line/neutral reversals).
- Rugged all-metal housing stands up to the most demanding environments
- Integrated locking outlet safety covers guard against contact with unused outlets
- LED indicator - Proper wiring and surge protection working
Applications
Medical
Contents
SPS415HGULTRA Medical-grade outlet strip with surge suppression and Owner's manual.
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
NEMA 5-15P-HG
Peak Surge Current
60kA
Product Range
-
Outlet Type
NEMA 5-15R-HG
Supply Voltage VAC
120V
Cable Length
4.6m
Energy Rating
1410J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
