Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRN3RG12USCopy
Newark Part No.20AM8898
Product RangeSmartRack SRN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,605.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2,605.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRN3RG12USCopy
Newark Part No.20AM8898
Product RangeSmartRack SRN Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric719.58mm
External Width - Metric639.32mm
External Depth - Metric814.83mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial28.33"
External Width - Imperial25.17"
External Depth - Imperial32.08"
Product RangeSmartRack SRN Series
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
719.58mm
External Depth - Metric
814.83mm
Body Color
Gray
External Height - Imperial
28.33"
External Depth - Imperial
32.08"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
639.32mm
IP Rating
-
NEMA Rating
NEMA 3R
External Width - Imperial
25.17"
Product Range
SmartRack SRN Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
