Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW6USMCopy
Newark Part No.20AM8922
Product RangeSmartRack SRW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,463.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,463.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW6USMCopy
Newark Part No.20AM8922
Product RangeSmartRack SRW Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric675.64mm
External Width - Metric991.87mm
External Depth - Metric353.06mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial26.6"
External Width - Imperial39.05"
External Depth - Imperial13.9"
Product RangeSmartRack SRW Series
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
675.64mm
External Depth - Metric
353.06mm
Body Color
Black
External Height - Imperial
26.6"
External Depth - Imperial
13.9"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
991.87mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
39.05"
Product Range
SmartRack SRW Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
