Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | U280MS-2N1-WH2Copy |
| Newark Part No. | 28AM0021 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.540 |
| 5+ | $127.120 |
| 10+ | $122.830 |
| 25+ | $116.350 |
| 50+ | $111.200 |
| 100+ | $106.060 |
| 250+ | $100.910 |
Price for:Each
Minimum: 1
Multiple: 1
$135.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | U280MS-2N1-WH2Copy |
| Newark Part No. | 28AM0021 |
| Technical Datasheet | |
| Convert From | NEMA 1-15P |
| Convert To | USB Type C Receptacle |
| Current Rating | 850mA |
| Connector Colour | White |
| Connector Body Material | Plastic Body |
| Voltage Rating VAC | 240V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Convert From | NEMA 1-15P |
|---|---|
| Current Rating | 850mA |
| Connector Body Material | Plastic Body |
| Product Range | - |
| Convert To | USB Type C Receptacle |
|---|---|
| Connector Colour | White |
| Voltage Rating VAC | 240V |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
