Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,109.960 |
| 2+ | $1,076.670 |
| 5+ | $1,043.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,109.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No5P750RCCopy
Newark Part No.25AM7881
Product Range5P Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets10Outlets
Capacity (VA / W)750VA / 600W
Input Voltage AC Max120V
Output Voltage125V
Backup Time - Full Load-
Product Range5P Series
Length16"
Width17.4"
Height3.4"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
750VA / 600W
Output Voltage
125V
Product Range
5P Series
Width
17.4"
SVHC
No SVHC (17-Dec-2015)
No. of Outlets
10Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
16"
Height
3.4"
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

