Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No7990K10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11M1830
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $90.240 |
| 5+ | $84.630 |
| 10+ | $81.780 |
| 25+ | $77.480 |
| 50+ | $71.550 |
| 100+ | $65.790 |
| 250+ | $60.630 |
Price for:Each
Minimum: 1
Multiple: 1
$90.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No7990K10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11M1830
Technical Datasheet
Switch OperationOn-Off-On
Contact Configuration4PDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7990K10 is a four-pole double-throw (4PDT) heavy-duty hesitation Toggle Switch with screw lug termination, ON-OFF-ON function and a bat lever actuator. The most common application for heavy-duty hesitation is to help prevent motor damage resulting from the high current generation by counter EMF of the armature at the time of reversing. This type of device is referred to as an anti-plugging, hesitation, positive stop or positive off switch and maintained function.
- Slow-make/slow-break butt contact
- One-hole panel mount
- 1000Vrms Minimum dielectric withstand
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
4PDT
Product Range
-
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
